• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57164K0152K000 NTC thermistor Radial lead 1.5 kΩ 0.45 W 1 pc(s)

Product type
NTC thermistor
Type
Radial lead
Resistance
1.5 kΩ
Power rating
0.45 W
Tolerance ±
10 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TDK electronics NTC resistor 1K5 10%

Our service for you

Technical specifications

  • Application: Temperature compensation, measurement and control
  • ESD Packaging: No ESD
  • Series K164
  • Weight 0.37 g
  • Diameter, Resistance element 5.5 mm
  • Diameter, connection wire 0.6 mm
  • Resistance tolerance: ±10 %
  • Rated temperature 25°C.
  • Rated output: 0.45 W
  • Thermal conductivity (air): 7.5 mW/K
  • Thermal capacity 150 mJ/K
  • Thermal cooling time constant (air): 20
  • Climate category: 55/125/21
Product type

NTC thermistor

Type

Radial lead

Resistance

1.5 kΩ

Power rating

0.45 W

Tolerance ±

10 %

(Ø)

5.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Dim

(Ø x H) 5.5 mm x 41.5 mm

Type

B57164K0152K000

Height

41.5 mm

Width

5.0 mm

Mounting type

PCB mount

CS

5 mm

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3465059 TDK B57164K0152K000 NTC thermistor Radial lead 1.5 kΩ 0.45 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3465059 TDK B57164K0152K000 NTC thermistor Radial lead 1.5 kΩ 0.45 W 1 pc(s)

Description

Thermistor K164 10% RM5

This text is machine translated.

Features

  • NTC resistor
  • High-temperature blade, painted
  • From the lower edge of the disc from 2.0mm max. paint-free
  • Connecting wires made of tin-plated copper
  • Pinhole gap 5mm