• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B59008-C100-A40 PTC thermistor 250 Ω 1 pc(s)

1/2
Image similar
Product type
PTC thermistor
Resistance
250 Ω
Content
1 pc(s)
R
≥1330 Ω
R<sub>PTC(-5 K/Ω)</sub>
≤550 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B59008-C100-A40 PTC thermistor 250 Ω 1 pc(s)

Our service for you

Technical specifications

  • RN(UPTC ≤2.5 V).
  • RPTC(UPTC ≤2.5 V).
Product type

PTC thermistor

Resistance

250 Ω

R

≥1330 Ω

RPTC(-5 K/Ω)

≤550 Ω

TNAT

100 °C

Umax

(40 °C) 30 V

Manufacturer part #

B59008-C100-A40

Content

1 pc(s)

RoHS-compliant

Yes

Type

B59008-C100-A40

Documents & Downloads

Datasheet

Datasheet 500560 TDK B59008-C100-A40 PTC thermistor 250 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500560 TDK B59008-C100-A40 PTC thermistor 250 Ω 1 pc(s)

Description

PTC thermistor used as temperature sensor in measurement and control systems.

Features

  • Coated