• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72214S231K101 S14K230 Disk varistor 360 V 1 pc(s)

1/2
Image similar
Product type
Disk varistor
V<sub>RMS</sub>
230 V
Max. V/DC
300 V
V<sub>v</sub>
360 V
Type
S14K230
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

404 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disk varistors, not taped

Our service for you

Technical specifications

Product type

Disk varistor

Type

S14K230

VRMS

230 V

Max. V/DC

300 V

Vv

360 V

Content

1 pc(s)

Manufacturer part #

B72214S231K101

RoHS-compliant

Yes

Type

S14K230

Documents & Downloads

Datasheet

Datasheet 500651 TDK B72214S231K101 S14K230 Disk varistor 360 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)