• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72220S301K101 S20K300 Disk varistor 470 V 1 pc(s)

1/3
Image similar
Product type
Disk varistor
V<sub>RMS</sub>
300 V
Max. V/DC
385 V
V<sub>v</sub>
470 V
Type
S20K300
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

676 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disk varistors, not taped

Our service for you

Technical specifications

Product type

Disk varistor

Type

S20K300

VRMS

300 V

Max. V/DC

385 V

Vv

470 V

Content

1 pc(s)

Manufacturer part #

B72220S301K101

RoHS-compliant

Yes

Type

S20K300

Documents & Downloads

Datasheet

Datasheet 500411 TDK B72220S301K101 S20K300 Disk varistor 470 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)