• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72500D0050A060 SMD varistor 1 pc(s)

Image similar
Product type
SMD varistor
Max. V/DC
5.6 V DC
Height
0.90 mm
Length
1.60 mm
Width
0.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3880 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.20 / piece)
€ 0.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD varistor

Max. V/DC

5.6 V DC

Content

1 pc(s)

Height

0.90 mm

Length

1.60 mm

Width

0.80 mm

Manufacturer part #

B72500D0050A060

Dim

(L x W x H) 1.60 x 0.80 x 0.90 mm

RoHS-compliant

Yes

Type

B72500D0050A060

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2853159 TDK B72500D0050A060 SMD varistor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2853159 TDK B72500D0050A060 SMD varistor 1 pc(s)

More interesting products

(*All information is plus legal VAT)