
Number
Minimum order quantity: 10
Total (€ 0.39 / piece)
€ 3.90
incl. VAT
14-day return policy included
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
100 µH
- Tolerance ±
5 %
- Resistance
0.37 Ω
- Nominal current
370 mA
- Material
Duplex steel
- Length
9.20 mm
- (Ø)
4 mm
- CS
12.50 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Weight
0.38 g
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.20 mm
- RoHS-compliant
Yes
- Type
B78108S1104J000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2853169 TDK B78108S1104J000 B78108S1104J000 Inductor Axial lead Contact spacing 12.50 mm 100 µH 0.37 Ω 370 mA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2853169 TDK B78108S1104J000 B78108S1104J000 Inductor Axial lead Contact spacing 12.50 mm 100 µH 0.37 Ω 370 mA 1 pc(s)






























