• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B78108S1222K000 B78108S1222K000 Inductor Axial lead Contact spacing 12.50 mm 2.2 µH 0.25 Ω 1 A 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
2.2 µH
Resistance
0.25 Ω
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4813 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.38 / piece)
€ 3.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wired inductances

Our service for you

Technical specifications

Product type

Inductor

Type

Axial lead

Inductance (L)

2.2 µH

Tolerance ±

10 %

Resistance

0.25 Ω

Nominal current

1 A

Material

Duplex steel

Length

9.20 mm

(Ø)

4 mm

CS

12.50 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Weight

0.38 g

Content

1 pc(s)

Dim

(Ø x L) 4 mm x 9.20 mm

RoHS-compliant

Yes

Type

B78108S1222K000

Documents & Downloads

Datasheet

Datasheet 2853171 TDK B78108S1222K000 B78108S1222K000 Inductor Axial lead Contact spacing 12.50 mm 2.2 µH 0.25 Ω 1 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2853171 TDK B78108S1222K000 B78108S1222K000 Inductor Axial lead Contact spacing 12.50 mm 2.2 µH 0.25 Ω 1 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)