
Number
Minimum order quantity: 10
Total (€ 0.38 / piece)
€ 3.80
incl. VAT
14-day return policy included
Highlights & Details
Wired inductances
Our service for you
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
33 µH
- Tolerance ±
10 %
- Resistance
0.92 Ω
- Nominal current
500 mA
- Material
Duplex steel
- Length
9.20 mm
- (Ø)
4 mm
- CS
12.50 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Weight
0.38 g
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.20 mm
- RoHS-compliant
Yes
- Type
B78108S1333K000
Documents & Downloads
Datasheet
Datasheet 2853175 TDK B78108S1333K000 B78108S1333K000 Inductor Axial lead Contact spacing 12.50 mm 33 µH 0.92 Ω 500 mA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2853175 TDK B78108S1333K000 B78108S1333K000 Inductor Axial lead Contact spacing 12.50 mm 33 µH 0.92 Ω 500 mA 1 pc(s)






























