
Number
Minimum order quantity: 5
Total (€ 0.69 / piece)
€ 3.45
incl. VAT
14-day return policy included
Highlights & Details
Wired inductances
Our service for you
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
47 µH
- Tolerance ±
5 %
- Resistance
0.5 Ω
- Nominal current
800 mA
- Material
Duplex steel
- Length
12 mm
- (Ø)
5.20 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Weight
1.1 g
- Content
1 pc(s)
- Dim
(Ø x L) 5.20 mm x 12 mm
- RoHS-compliant
Yes
- Type
B82144A2473J000
Documents & Downloads
Datasheet
Datasheet 2853187 TDK B82144A2473J000 B82144A2473J000 Inductor Axial lead Contact spacing 15 mm 47 µH 0.5 Ω 800 mA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2853187 TDK B82144A2473J000 B82144A2473J000 Inductor Axial lead Contact spacing 15 mm 47 µH 0.5 Ω 800 mA 1 pc(s)




























