
Number
Minimum order quantity: 5
Total (€ 0.89 / piece)
€ 4.45
incl. VAT
14-day return policy included
Highlights & Details
Wired inductances
Our service for you
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
470 µH
- Tolerance ±
5 %
- Resistance
1.9 Ω
- Nominal current
510 mA
- Material
Duplex steel
- Length
12 mm
- (Ø)
6.50 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Weight
1 g
- Content
1 pc(s)
- Dim
(Ø x L) 6.50 mm x 12 mm
- RoHS-compliant
Yes
- Type
B82145A1474J000
Documents & Downloads
Datasheet
Datasheet 2853189 TDK B82145A1474J000 B82145A1474J000 Inductor Axial lead Contact spacing 15 mm 470 µH 1.9 Ω 510 mA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2853189 TDK B82145A1474J000 B82145A1474J000 Inductor Axial lead Contact spacing 15 mm 470 µH 1.9 Ω 510 mA 1 pc(s)




























