• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82730U3401A020 B82730U3401A020 Line choke SMD B82730 15 mH 2400 mΩ 0.4 A 1 pc(s)

Image similar
Product type
Line choke
Type
SMD
Inductance (L)
15 mH
Resistance
2400 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

429 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.89
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Line reactor

Our service for you

Technical specifications

Product type

Line choke

Type

SMD

Type

B82730

Inductance (L)

15 mH

Sample rate

50 Hz

Tolerance ±

50 %

Resistance

2400 mΩ

Nominal voltage

300 V AC

Nominal current

0.4 A

Length

11 mm

Width

16.5 mm

Height

16.5 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

1 pc(s)

Dim

(L x W x H) 11 x 16.5 x 16.5 mm

RoHS-compliant

Yes

Type

B82730U3401A020

Documents & Downloads

Datasheet

Datasheet 1715873 TDK B82730U3401A020 B82730U3401A020 Line choke SMD B82730 15 mH 2400 mΩ 0.4 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)