• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82732R2102B030 B82732R2102B030 Choke sectioned B82732 22 mH 2.2 A 1 pc(s) Piece

Packaging type
Piece
Product type
Choke
Inductance (L)
22 mH
Max. temperature
+40 °C
Features
sectioned
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

869 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-CORE-CHOKE 2X22MH 1,0A

  • High-resonance frequency due to 2-section windingCa. 1% ray inductance for symmetrical interference suppressionLeakages due to closed core shapeHIGH pulse strictLow whirring noiseSuiteable für wabe solderungDesign complete with EN 60938-2 (VDE 0565-2) and UL 1283UL2) and ENEC(VDE) approvedRecyclable Ebased enclosure for Encapsulation and hlyre
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Choke

Features

sectioned

Type

B82732

Inductance (L)

22 mH

Tolerance ±

50 %

Nominal voltage

250 V AC

Nominal current

2.2 A

Length

24 mm

Width

16.5 mm

Height

23.5 mm

Min. temperature

-25 °C

Max. temperature

+40 °C

Weight

11 g

Content

1 pc(s)

Dim

(L x W x H) 24 x 16.5 x 23.5 mm

RoHS-compliant

Yes

Type

B82732R2102B030

Documents & Downloads

Datasheet

Datasheet 2711359 TDK B82732R2102B030 B82732R2102B030 Choke sectioned B82732 22 mH 2.2 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2711359 TDK B82732R2102B030 B82732R2102B030 Choke sectioned B82732 22 mH 2.2 A 1 pc(s) Piece

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)