• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82734R2262B030 B82734R2262B030 Choke SMD B82734 10 mH 2.6 A 1 pc(s)

Image similar
Product type
Choke
Type
SMD
Inductance (L)
10 mH
Max. temperature
+125 °C
Type
B82734
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

343 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Choke

Type

SMD

Type

B82734

Inductance (L)

10 mH

Tolerance ±

50 %

Nominal voltage

250 V AC

Nominal current

2.6 A

Length

32.5 mm

Width

21 mm

Height

31 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Weight

25.3 g

Content

1 pc(s)

Dim

(L x W x H) 32.5 x 21 x 31 mm

RoHS-compliant

Yes

Type

B82734R2262B030

Documents & Downloads

Datasheet

Datasheet 1717617 TDK B82734R2262B030 B82734R2262B030 Choke SMD B82734 10 mH 2.6 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)