• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82789C0104N002 B82789C0104N002 Inductor SMD B82789 0.1 mH 1500 mΩ 0.15 A 1 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
0.1 mH
Resistance
1500 mΩ
Type
B82789
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1857 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.74 / piece)
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

B82789

Inductance (L)

0.1 mH

Tolerance ±

30 %

Resistance

1500 mΩ

Nominal voltage

80 V DC

Nominal current

0.15 A

Length

4.5 mm

Width

3.2 mm

Height

3 mm

Weight

0.15 g

Content

1 pc(s)

Dim

(L x W x H) 4.5 x 3.2 x 3 mm

RoHS-compliant

Yes

Type

B82789C0104N002

Documents & Downloads

Datasheet

Datasheet 1718011 TDK B82789C0104N002 B82789C0104N002 Inductor SMD B82789 0.1 mH 1500 mΩ 0.15 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)