• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82790C0105N240 B82790C0105N240 Inductor SMD B82790 1 mH 170 mΩ 0.5 A 1 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
1 mH
Resistance
170 mΩ
Type
B82790
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1218 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 4.49
-27 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Data line choke SMD

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

B82790

Inductance (L)

1 mH

Tolerance ±

30 %

Resistance

170 mΩ

Nominal voltage

80 V DC

Nominal current

0.5 A

Length

9 mm

Width

6 mm

Height

5.2 mm

Weight

0.37 g

Content

1 pc(s)

Dim

(L x W x H) 9 x 6 x 5.2 mm

RoHS-compliant

Yes

Type

B82790C0105N240

Documents & Downloads

Datasheet

Datasheet 1718015 TDK B82790C0105N240 B82790C0105N240 Inductor SMD B82790 1 mH 170 mΩ 0.5 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)