
Highlights & Details
Programmable Laboratory SMPS units Genesys GEN-300-8-1P230
- Synchronised
- 0 - 300 V DC / 0 - 8 A
- Power (details) 2.4 kW
- Type (misc.): Rack installation
Technical specifications
- Product type
19" bench PSU (adjustable voltage)
- Technology
SMPSU
2.4 kW
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 482 x 44 x 486 mm
- Connections
Output: Bus bars on the reverse side
- Type
Rack installation
- Output
RS232C
- Output voltage (max.)
300 V DC
- Output voltage (min.)
0 V DC
- Output voltage 1
0 - 300 V DC
- Max. output current
8 A
- Output current (min.)
0 A
- Output current 1
0 - 8 A
- Input voltage
85 - 265 V AC
- Inputs
Screw terminals
- Weight
10 kg
- Rack unit
1 U
- Features
programmable
2400 W
- Type
Synchronised
- Width
482 mm
- Height
44 mm
- Depth
486 mm
- Interfaces
RS232
RS485
- Type
GEN300-8-1P230
- Output voltage
0 - 300 V DC
- Output current (details)
0 - 8 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 511875 TDK-Lambda GEN300-8-1P230 19" bench PSU (adjustable voltage) 0 - 300 0 - 8 A 2.4 kW 1 x RS232, RS485 programmable
User & Safety Instructions
User & Safety Instructions 511875 TDK-Lambda GEN300-8-1P230 19" bench PSU (adjustable voltage) 0 - 300 0 - 8 A 2.4 kW 1 x RS232, RS485 programmable
Warranty Terms
Warranty Terms 511875 TDK-Lambda GEN300-8-1P230 19" bench PSU (adjustable voltage) 0 - 300 0 - 8 A 2.4 kW 1 x RS232, RS485 programmable
Description
Output voltages of up to 300 V and output currents of up to 8 A can be adjusted directly on the device or remotely via the built-in RS232/RS485 interface. All important functions can also be programmed via analogue inputs (control voltage 0 5V, 0-10V, control current 4-20 mA or via external resistor; relevant drivers are available for the digital control e.g., via LabView and LabWindows). High-resolution 16-bit A/D and D/A converters enable very precise settings and programming; the dial controls on the device can be switched between coarse and fine adjustment.
A dual digital display shows the current values as well as various state information (amongst othersover Voltage Protection, Under Voltage Limit, over load mode, address adjustment ) , and a monitor output provides corresponding analogue voltages (0 - 5 V or 0 - 10 V) for external monitoring The device can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes. Several devices can be switched serially or in parallel. This GEN/H model is half the structural shape of 19" racks.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 3,894.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























