
Highlights & Details
Programmable Laboratory SMPS units Genesys GEN-60-85-3P400
- 88 mm
- Synchronised
- 0 - 60 V DC / 0 - 85 A
- Power (details) 5.1 kW
- Type (misc.): Rack installation
Technical specifications
- Product type
19" bench PSU (adjustable voltage)
- Technology
SMPSU
5.1 kW
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 482 x 88 x 443 mm
- Connections
Output: Bus bars on the reverse side
- Type
Rack installation
- Output
RS232
- Output voltage (max.)
60 V DC
- Output voltage (min.)
0 V DC
- Output voltage 1
0 - 60 V DC
- Output current (high)
85 A
- Output current (low)
0 A
- Max. output current
85 A
- Output current (min.)
0 A
- Output current 1
0 - 85 A
- Input voltage
85 - 265 V AC
- Inputs
IEC C14-Socket
- Weight
16 kg
- Rack unit
2 U
- Features
programmable
5100 W
- Type
Synchronised
- Width
482 mm
- Height
88 mm
- Depth
443 mm
- Interfaces
RS232
RS485
- Type
GEN60-85-3P400
- Output voltage
0 - 60 V DC
- Output current (details)
0 - 85 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 511913 TDK-Lambda GEN60-85-3P400 19" bench PSU (adjustable voltage) 0 - 60 0 - 85 A 5.1 kW 1 x RS232, RS485 programmable
User & Safety Instructions
User & Safety Instructions 511913 TDK-Lambda GEN60-85-3P400 19" bench PSU (adjustable voltage) 0 - 60 0 - 85 A 5.1 kW 1 x RS232, RS485 programmable
Warranty Terms
Warranty Terms 511913 TDK-Lambda GEN60-85-3P400 19" bench PSU (adjustable voltage) 0 - 60 0 - 85 A 5.1 kW 1 x RS232, RS485 programmable
Description
Output voltages of up to 60 V and Output currents of up to 85 A can be adjusted directly on the device or remotely via the built-in RS232/RS485 interface. But even via analog inputs can be programmed all important functions (Control voltage 0.5 V, 0-10V, control current 4-20 mA or through external resistor, for example, digital control of LabView and LabWindows appropriate drivers are available). High-resolution 16-bit A/D and D/A converters enable very precise settings and programming; the dial controls on the device can be switched between coarse and fine adjustment.
A dual digital display shows the current values as well as various state information (amongst othersa.over Voltage Protection, Under Voltage Limit, over load mode, address adjustment ) , and a monitor output provides corresponding analogue voltages (0 - 5 V or 0 - 10 V) for external monitoring The device can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes. Several devices can be switched serially or in parallel. This GEN/H model is half the structural shape of 19" racks.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 6,314.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























