
Highlights & Details
DC-DC, PCB mounting, 1/32 brick, input voltage 24VDC, output voltage 5-30V 4.5A, 100W, negative logic
- Ultra-wide input range 9-40/53Vdc;widely adjustable output range 3.3-15V or 3.3-40V;up to 250W in 1/16 brick or SIP;-40 to +125°C ambient temperature;very high efficiency up to 98%;frequency synchronization, sequencing, DC good and remote on/off options
Technical specifications
- Product type
DC/DC converter
- Type
i3A4W005A150V-001-R
- Min. input voltage
9 V
- Input voltage (max.)
53 V
- Max. output current
4.50 A
- Output current (max.) - rounded
4.5 A
- Efficiency (max.)
98 %
100 W
- Connection
Print
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Dim
(L x W x H) 19.1 x 23.4 x 9.6 mm
- Height
9.6 mm
- Length
19.1 mm
- Width
23.4 mm
- RoHS-compliant
Yes
- Output voltage (max.)
30 V
- Output voltage (min.)
5 V
- Weight
8 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2280973 TDK-Lambda i3A4W005A150V-001-R DC/DC converter 4.50 A 100 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2280973 TDK-Lambda i3A4W005A150V-001-R DC/DC converter 4.50 A 100 W Content 1 pc(s)
Warranty Terms
Warranty Terms 2280973 TDK-Lambda i3A4W005A150V-001-R DC/DC converter 4.50 A 100 W Content 1 pc(s)
Description
Various control signals such as frequency synchronization, sequencing, power DC good and remote on/off options complement the product specifications. The output voltage of the i3A-converter can be trimmed via a pin by means of external resistance. A remote sense function allows the compensation of voltage drops on the circuit board. The remote on/off function can be ordered optionally with positive or negative logic. To protect the load and the i3A itself, the module switches off at input undervoltage, overcurrent or overtemperature.
Safety approvals include IEC/EN/UL/CSA60950-1, IEC/EN/UL/CSA62368-1. Furthermore, the i3A converters carry the CE mark in accordance with the low-voltage and RoHS2 guidelines.
This text is machine translated.






















