• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda i6A24014A033V-000-R DC/DC converter 14 A 250 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC-DC, PCB mounting, 1/8 brick, input voltage 24VDC, output voltage 3.3-24V 14A, 250W, positive logic

  • Ultra-wide input range 9-40/53Vdc;widely adjustable output range 3.3-15V or 3.3-40V;up to 250W in 1/16 brick or SIP;-40 to +125°C ambient temperature;very high efficiency up to 98%;frequency synchronization, sequencing, DC Good and remote on/off options

Technical specifications

  • Positive Logic: On/Off
Product type

DC/DC converter

Type

i6A24014A033V-000-R

Min. input voltage

9 V

Input voltage (max.)

40 V

Max. output current

14 A

Output current (max.) - rounded

14 A

Efficiency (max.)

98 %

250 W

Connection

Print

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Dim

(L x W x H) 33 x 22.9 x 12.7 mm

Height

12.7 mm

Length

33 mm

Width

22.9 mm

RoHS-compliant

Yes

Output voltage (max.)

24 V

Output voltage (min.)

3.3 V

Weight

15 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2280981 TDK-Lambda i6A24014A033V-000-R DC/DC converter 14 A 250 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2280981 TDK-Lambda i6A24014A033V-000-R DC/DC converter 14 A 250 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2280981 TDK-Lambda i6A24014A033V-000-R DC/DC converter 14 A 250 W Content 1 pc(s)

Description

The i6A DC/DC converters are ideal for generating further voltages with hohem current from a 12, 24, 36 or 48 V standard power supply.
The range of models includes models with 14A (i6A), 10-20A (i6A4W) or 8A (i6AN) output current and wide input voltage range of 9 - 40VDC and 9 - 53VDC. Thanks to efficiencies up to 98%, the 1/16 brick modules offer excellent power density and are available in both DIP and SIP formats. All i6A operate as a pure step-down converter with output setting ranges from 3.3V to 24V (i6A), 3.3V to 15V or 3.3V to 40V (i6A4W) and -3.3V to -30V (i6AN). Typical fields of application can be found in medical and communication technology as well as in test and measurement technology or in industrial applications.
Safety approvals include IEC/EN/UL/CSA60950-1, IEC/EN/UL/CSA62368-1, and the i6A converters carry the CE mark according to the low voltage and RoHS2 directives.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)