
Highlights & Details
DC-DC, PCB mounting, 1/8 brick, input voltage 24VDC, output voltage 3.3-15V 20A, 250W, negative logic
- Ultra-wide input range 9-40/53Vdc;widely adjustable output range 3.3-15V or 3.3-40V;up to 250W in 1/16 brick or SIP;-40 to +125°C ambient temperature;very high efficiency up to 98%;frequency synchronization, sequencing, DC Good and remote on/off options
Technical specifications
- Product type
DC/DC converter
- Type
I6A4W020A033V-001-R
- Max. output current
20 A
- Output current (max.) - rounded
20 A
- Efficiency (max.)
98 %
250 W
- Connection
Print
- PSU features
Adjustable voltage output
DC-to-DC converter
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
125 °C
- RoHS-compliant
Yes
- Output voltage (max.)
40 V
- Output voltage (min.)
3.3 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2280975 TDK-Lambda I6A4W020A033V-001-R DC/DC converter 20 A 250 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2280975 TDK-Lambda I6A4W020A033V-001-R DC/DC converter 20 A 250 W Content 1 pc(s)
Warranty Terms
Warranty Terms 2280975 TDK-Lambda I6A4W020A033V-001-R DC/DC converter 20 A 250 W Content 1 pc(s)
Description
The range of models includes models with 14A (i6A), 10-20A (i6A4W) or 8A (i6AN) output current and wide input voltage range of 9 - 40VDC and 9 - 53VDC. Thanks to efficiencies up to 98%, the 1/16 brick modules offer excellent power density and are available in both DIP and SIP formats. All i6A operate as a pure step-down converter with output setting ranges from 3.3V to 24V (i6A), 3.3V to 15V or 3.3V to 40V (i6A4W) and -3.3V to -30V (i6AN). Typical fields of application can be found in medical and communication technology as well as in test and measurement technology or in industrial applications.
Safety approvals include IEC/EN/UL/CSA60950-1, IEC/EN/UL/CSA62368-1, and the i6A converters carry the CE mark according to the low voltage and RoHS2 directives.
This text is machine translated.





















