There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
SMD
0603
10 µH
4 Ω
300 Ω
35 MHz
2 MHz
2 MHz
20 %
1.05 Ω
250 mA
Duplex steel
1.6 mm
0.8 mm
0.8 mm
-55 °C
125 °C
0.04 g
Yes
1 pc(s)
(L x W x H) 1.6 x 0.8 x 0.8 mm
Yes
SMD / SMT-Induktivitäten
Datasheet 3555255 TDK MLZ1608M100WT000 SMD / SMT-Induktivitäten Inductor SMD 0603 10 µH 1.05 Ω 300 Ω 250 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555255 TDK MLZ1608M100WT000 SMD / SMT-Induktivitäten Inductor SMD 0603 10 µH 1.05 Ω 300 Ω 250 mA 1 pc(s) Tape on Full reel