• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK MLZ2012M470WT000 SMD / SMT-Induktivitäten Inductor SMD 0805 47 µH 3.7 Ω 600 Ω 50 mA 1 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
Inductor
Type
SMD
Inductance (L)
47 µH
Resistance
3.7 Ω
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2000
Multiple: 2000
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK multi-layer ferrite inductor MLZ2012M470WT000

  • The MLZ series includes inductances for decoupling circuits with premium DC overlay properties and low DC resistance.
  • They are compatible with broadband noise, from low to high frequencies.
  • Type H products have a rated current equal to that of wound coils.
  • Type W products are the new standard and feature high current and low resistance.
  • Type L products have a resistance up to 60% lower than type W products
  • Operating temperature range: -55 °C to +125 °C (including self-heating)
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Inductor

Type

SMD

Type

0805

Inductance (L)

47 µH

Impedance at 25 MHz

1800 Ω

Impedance at 100 MHz

600 Ω

Resonance

35 MHz

Test frequency

2 MHz

Sample rate

2 MHz

Tolerance ±

20 %

Resistance

3.7 Ω

Nominal current

50 mA

Material

Duplex steel

Length

2 mm

Width

1.25 mm

Height

1.25 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Weight

0.014 g

Industrial packaging

Yes

Content

1 pc(s)

Dim

(L x W x H) 2 x 1.25 x 1.25 mm

RoHS-compliant

Yes

Type

SMD / SMT-Induktivitäten

Documents & Downloads

Datasheet

Datasheet 3555265 TDK MLZ2012M470WT000 SMD / SMT-Induktivitäten Inductor SMD 0805 47 µH 3.7 Ω 600 Ω 50 mA 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3555265 TDK MLZ2012M470WT000 SMD / SMT-Induktivitäten Inductor SMD 0805 47 µH 3.7 Ω 600 Ω 50 mA 1 pc(s) Tape on Full reel

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)