There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Ferrite bead
SMD
0603
60 Ω
100 MHz
100 MHz
100 MHz
25 %
20 mΩ
3.5 A
Duplex steel
1.6 mm
0.8 mm
0.8 mm
-55 °C
125 °C
0.022 g
Yes
1 pc(s)
(L x W x H) 1.6 x 0.8 x 0.8 mm
Yes
Chip Beads
yes
Datasheet 3555301 TDK MPZ1608S600ATAH0 Chip Beads Ferrite bead SMD 0603 20 mΩ 60 Ω 3.5 A 1 pc(s) Tape on Full reel
User & Safety Instructions 3555301 TDK MPZ1608S600ATAH0 Chip Beads Ferrite bead SMD 0603 20 mΩ 60 Ω 3.5 A 1 pc(s) Tape on Full reel