Tape on Full reel
Inductor
shielded
SMD
1210
1 mH
252 kHz
2.4 MHz
252 kHz
252 kHz
10 %
27 Ω
20 mA
Duplex steel
3.2 mm
2.5 mm
2.2 mm
-40 °C
105 °C
0.05 g
Yes
1 pc(s)
(L x W x H) 3.2 x 2.5 x 2.2 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555317 TDK NLFV32T-102K-EF SMD / SMT-Induktivitäten Inductor shielded SMD 1210 1 mH 27 Ω 20 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555317 TDK NLFV32T-102K-EF SMD / SMT-Induktivitäten Inductor shielded SMD 1210 1 mH 27 Ω 20 mA 1 pc(s) Tape on Full reel