• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK TFM252012ALMA4R7MTAA SMD / SMT-Induktivitäten Inductor SMD 4.7 µH 200 mΩ 1.6 A 1 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
Inductor
Type
SMD
Inductance (L)
4.7 µH
Resistance
200 mΩ
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

79 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.31 / piece)
€ 0.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK inductivity for power circuits TFM252012ALMA4R7MTAA

  • The use of metal magnet material with a high saturation magnetic flux density results in excellent direct current bias properties required for inductances in power circuits.
  • Thanks to the same product shape and connection structure as conventional chip components, the inductance provides excellent assembly stability and can also be mounted on standard connection surfaces.
  • By using a closed magnetic circuit structure, the stray flow is minimized.
  • TFM-ALMA-series (for the automotive industry)
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Inductor

Type

SMD

Inductance (L)

4.7 µH

Frequency

1 MHz

Test frequency

1 MHz

Sample rate

1 MHz

Tolerance ±

20 %

Resistance

200 mΩ

Nominal voltage

20 V

Nominal current

1.6 A

Material

Metal

Length

2.5 mm

Width

2 mm

Height

1.2 mm

Min. temperature

-55 °C

Max. temperature

150 °C

Weight

0.035 g

Industrial packaging

Yes

Content

1 pc(s)

Dim

(L x W x H) 2.5 x 2 x 1.2 mm

RoHS-compliant

Yes

Type

SMD / SMT-Induktivitäten

Documents & Downloads

Datasheet

Datasheet 3555321 TDK TFM252012ALMA4R7MTAA SMD / SMT-Induktivitäten Inductor SMD 4.7 µH 200 mΩ 1.6 A 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3555321 TDK TFM252012ALMA4R7MTAA SMD / SMT-Induktivitäten Inductor SMD 4.7 µH 200 mΩ 1.6 A 1 pc(s) Tape on Full reel

Description

Features

  • AEC-Q200
  • No directivity
  • Thin film
  • Magnetic shielding
  • Metallic core
  • Soft connections

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)