• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK VLS6045EX-100M SMD / SMT-Induktivitäten Inductor shielded SMD 10 µH 47 mΩ 3.4 A 1 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
Inductor
Type
SMD
Inductance (L)
10 µH
Resistance
47 mΩ
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1472 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK inductivity for power circuits VLS6045EX-100M

  • Magnetically shielded inductivity for power circuits.
  • High magnetic shielding due to ferrite core, suitable for high mounting density.
  • Optimized ferrite core shape for higher current carrying capacity and lower DC resistance.
  • Operating temperature range: -40 to +105 °C (including self-heating)
  • This text is machine translated.

Technical specifications

Packaging type

Tape on Full reel

Product type

Inductor

Features

shielded

Type

SMD

Inductance (L)

10 µH

Test frequency

100 kHz

Sample rate

100 kHz

Tolerance ±

20 %

Resistance

47 mΩ

Nominal current

3.4 A

Material

Duplex steel

Length

6 mm

Width

6 mm

Height

4.5 mm

Min. temperature

-40 °C

Max. temperature

105 °C

Weight

0.6 g

Industrial packaging

Yes

Content

1 pc(s)

Dim

(L x W x H) 6 x 6 x 4.5 mm

RoHS-compliant

Yes

Type

SMD / SMT-Induktivitäten

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3555332 TDK VLS6045EX-100M SMD / SMT-Induktivitäten Inductor shielded SMD 10 µH 47 mΩ 3.4 A 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3555332 TDK VLS6045EX-100M SMD / SMT-Induktivitäten Inductor shielded SMD 10 µH 47 mΩ 3.4 A 1 pc(s) Tape on Full reel

Description

Features

  • Wire wound
  • Magnetic shielding
  • Ferrite core

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)