• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1437488-7 7012REA2I TDR Multifunction 60 V DC 1 pc(s) Time range: 20 - 200 s Package

Packaging type
Package
Product type
TDR
Type
Multifunction
Operating voltage
60 V DC
Type
7012REA2I
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Package

Product type

TDR

Type

7012REA2I

Type

Multifunction

Operating voltage

60 V DC

Time range (min.)

20 s

Time range (max.)

200 s

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2424975 TE Connectivity 1-1437488-7 7012REA2I TDR Multifunction 60 V DC 1 pc(s) Time range: 20 - 200 s Package

User & Safety Instructions

User & Safety Instructions 2424975 TE Connectivity 1-1437488-7 7012REA2I TDR Multifunction 60 V DC 1 pc(s) Time range: 20 - 200 s Package

Description

7012REA2I=60V DC 20-200 SEC

What kind of Timer & Multifunction Relays are you looking for?