• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1623793-2 HV resistor 47 kΩ 5 W 0.05 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
HV resistor
Resistance
47 kΩ
Power rating
5 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1-1623793-2 Power Resistorsfor PCB

Our service for you

Technical specifications

Packaging type

Box

Product type

HV resistor

Resistance

47 kΩ

Power rating

5 W

Tolerance ±

0.05 %

Width

10 mm

Height

9 mm

Content

1 pc(s)

Dim

(W x H) 10 mm x 9 mm

RoHS-compliant

Yes

Type

1-1623793-2

Engineering Part No

SQPR547KJ

Engineering Series Name

Power Resistorsfor PCB

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3170749 TE Connectivity 1-1623793-2 HV resistor 47 kΩ 5 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3170749 TE Connectivity 1-1623793-2 HV resistor 47 kΩ 5 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, SQP5 47K 5% MTL FLM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.