• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1676915-9 Resistor 0.25 W 1 pc(s) Box

Packaging type
Box
Product type
Resistor
Power rating
0.25 W
Content
1 pc(s)
Length
6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passive Electronic Components

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Box

Product type

Resistor

Power rating

0.25 W

Length

6.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

1-1676915-9

Documents & Downloads

Datasheet

Datasheet 3181398 TE Connectivity 1-1676915-9 Resistor 0.25 W 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3181398 TE Connectivity 1-1676915-9 Resistor 0.25 W 1 pc(s) Box

Description

YR1 0.1% 7K32

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.