• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-332056-0 1-332056-0 Distance sleeve 1 pc(s)

1/5
Product type
Distance sleeve
Content
1 pc(s)
Manufacturer part #
1-332056-0
Type
1-332056-0
Case material
Copper
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

999 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 2.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connector & contact connection to: Wires and cables
  • Ferrule coating material: Tin
  • Ferrule inner diameter: 2.84 mm
  • Housing coating material: Tin
  • Connector type: Coaxial contacts
  • for use with: CPC connectors
Product type

Distance sleeve

Content

1 pc(s)

Manufacturer part #

1-332056-0

Type

1-332056-0

Case material

Copper

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250037 TE Connectivity 1-332056-0 1-332056-0 Distance sleeve 1 pc(s)

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)