• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-5066683-0 AWG (min.): 28 AWG max.: 24 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
AWG max.
24
Content
1 pc(s)
AWG (min.)
28
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY 1-5066683-0

Our service for you

Technical specifications

Packaging type

Tape on Full reel

AWG max.

24

Content

1 pc(s)

AWG (min.)

28

Connection

Socket

Manufacturer part #

1-5066683-0

RoHS-compliant

Yes

Type

1-5066683-0

Documents & Downloads

Datasheet

Datasheet 3397832 TE Connectivity 1-5066683-0 AWG (min.): 28 AWG max.: 24 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3397832 TE Connectivity 1-5066683-0 AWG (min.): 28 AWG max.: 24 1 pc(s) Tape on Full reel

Information

Information 3397832 TE Connectivity 1-5066683-0 AWG (min.): 28 AWG max.: 24 1 pc(s) Tape on Full reel

Description

D-Sub Contacts CONT SOCKET PLATED Reel of 10000