
Highlights & Details
TE Connectivity 160032 Ring terminal Cross section (max.)=16.70 mm² Hole Ø=10.3 mm Not insulated Metal 1 pc(s)
- Cross section (details): 10.6 - 16.7
Our service for you
Technical specifications
- In accordance with MIL-T-10727
- Product type
Ring terminal
- Thread size
M10
- Hole Ø
10.3 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
160032
- Type
SOLISTRAND
- AWG max.
6
- max. cross section
16.70 mm²
- Min. cross section
10.60 mm²
- Dimensions
(L x E x C x W) (31.6 x 23.7 x 13.5 x 15.9) mm
- Cross-section range
10.60 - 16.70 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Copper tin-plated
- Type
C
- Cross section
10.6 - 16.7 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 733492 TE Connectivity 160032 Ring terminal Cross section (max.)=16.70 mm² Hole Ø=10.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733492 TE Connectivity 160032 Ring terminal Cross section (max.)=16.70 mm² Hole Ø=10.3 mm Not insulated Metal 1 pc(s)
Information
Information 733492 TE Connectivity 160032 Ring terminal Cross section (max.)=16.70 mm² Hole Ø=10.3 mm Not insulated Metal 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 566.88*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























