• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1623728-4 Resistance wire 150 Ω Radial lead 11 W 5 % 1 pc(s)

Image similar
Product type
Resistance wire
Resistance
150 Ω
Power rating
11 W
Content
1 pc(s)
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

605 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Resistance wire

Type

Radial lead

Resistance

150 Ω

Power rating

11 W

Tolerance ±

5 %

Temperature coefficient

200 ppm

Length

50 mm

Width

10 mm

Height

9 mm

Max. temperature

+350 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(L x W x H) 50 x 10 x 9 mm

RoHS-compliant

Yes

Type

SBCHE11150RJ

Documents & Downloads

Datasheet

Datasheet 1677122 TE Connectivity 1623728-4 Resistance wire 150 Ω Radial lead 11 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1677122 TE Connectivity 1623728-4 Resistance wire 150 Ω Radial lead 11 W 5 % 1 pc(s)

Information

Information 1677122 TE Connectivity 1623728-4 Resistance wire 150 Ω Radial lead 11 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)