• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1623783-6 Metal film resistor 220 Ω Radial lead 7 W 5 % 1 pc(s)

Image similar
Product type
Metal film resistor
Resistance
220 Ω
Power rating
7 W
Content
1 pc(s)
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

869 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.12 / piece)
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Metal film resistor

Type

Radial lead

Resistance

220 Ω

Power rating

7 W

Tolerance ±

5 %

Temperature coefficient

300 ppm

Length

39 mm

Width

13 mm

Height

9 mm

Max. temperature

+250 °C

Min. temperature

-55 °C

Threshold voltage

1000V AC

Content

1 pc(s)

Dim

(L x W x H) 39 x 13 x 9 mm

RoHS-compliant

Yes

Type

1623783-6

Documents & Downloads

Datasheet

Datasheet 1676977 TE Connectivity 1623783-6 Metal film resistor 220 Ω Radial lead 7 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1676977 TE Connectivity 1623783-6 Metal film resistor 220 Ω Radial lead 7 W 5 % 1 pc(s)

Information

Information 1676977 TE Connectivity 1623783-6 Metal film resistor 220 Ω Radial lead 7 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)