• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 180984 Insulation sleeve Ecru 1 pc(s)

1/2
Product type
Insulation sleeve
Content
1 pc(s)
Factory colour
Ecru
Type
Can be folded for angled version
Manufacturer part #
180984
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2965 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTON-insulating sleeve, foldable

  • Ecru

Our service for you

Technical specifications

Product type

Insulation sleeve

Factory colour

Ecru

Content

1 pc(s)

Type

Can be folded for angled version

Manufacturer part #

180984

Compatible with

4.8 mm blade terminal receptacle

6.3 mm blade terminal receptacle

RoHS-compliant

Yes

Type

180984

Documents & Downloads

Datasheet

Datasheet 808195 TE Connectivity 180984 Insulation sleeve Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 808195 TE Connectivity 180984 Insulation sleeve Ecru 1 pc(s)

Description

The use of fast-on products in all branches of the industry has claimed as a reliable plug-in system. In general, the selection of the faston connector in terms of material and surface after the operating temperature.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)