• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-1437623-2 TE AMP Industrial Switches and Knobs Control knob + dot Black (Ø) 9.5 mm 1 pc(s) Package

Packaging type
Package
Product type
Control knob
(Ø)
9.5 mm
Features
+ dot
Width
9.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial Switches and Knobs

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Package

Product type

Control knob

Features

+ dot

Width

9.5 mm

(Ø)

9.5 mm

Dim

(Ø) 9.5 mm

Factory colour

Black

Material

Aluminium

Content

1 pc(s)

Type

TE AMP Industrial Switches and Knobs

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2463513 TE Connectivity 2-1437623-2 TE AMP Industrial Switches and Knobs Control knob + dot Black (Ø) 9.5 mm 1 pc(s) Package

User & Safety Instructions

User & Safety Instructions 2463513 TE Connectivity 2-1437623-2 TE AMP Industrial Switches and Knobs Control knob + dot Black (Ø) 9.5 mm 1 pc(s) Package

Description

KU402B1/8=KNOB BLACK W/DIAMOND

What kind of Control Buttons are you looking for?