• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-1623927-8 Carbon film resistor 1.5 kΩ Axial lead 0.25 W 5 % 1 pc(s) Box

Packaging type
Box
Product type
Carbon film resistor
Type
Axial lead
Resistance
1.5 kΩ
Power rating
0.25 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 2-1623927-8 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Carbon film resistor

Type

Axial lead

Resistance

1.5 kΩ

Power rating

0.25 W

Tolerance ±

5 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

2-1623927-8

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186049 TE Connectivity 2-1623927-8 Carbon film resistor 1.5 kΩ Axial lead 0.25 W 5 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3186049 TE Connectivity 2-1623927-8 Carbon film resistor 1.5 kΩ Axial lead 0.25 W 5 % 1 pc(s) Box

Description

Through-Hole Resistors, CFR16 5% 1K5