• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2379237-1 DIN connector Total number of pins: 3 Bag 1 pc(s)

Image similar
Product type
DIN connector
Total no. of pins
3
Content
1 pc(s)
Nominal current - rounded value
25 A
Nominal voltage
600 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY 2379237-1

Our service for you

Technical specifications

Type

2379237-1

Product type

DIN connector

Total no. of pins

3

Factory colour

Black

Content

1 pc(s)

Max. temperature

85 °C

Nominal current

25 A

Min. temperature

-40 °C

Nominal current - rounded value

25 A

Nominal voltage

600 V DC/AC

Connection angle

180°

Manufacturer part #

2379237-1

Number of pins

3

RoHS-compliant

Yes

Packaging type

Bag

Documents & Downloads

Datasheet

Datasheet 3397539 TE Connectivity 2379237-1 DIN connector Total number of pins: 3 Bag 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3397539 TE Connectivity 2379237-1 DIN connector Total number of pins: 3 Bag 1 pc(s)

Information

Information 3397539 TE Connectivity 2379237-1 DIN connector Total number of pins: 3 Bag 1 pc(s)

Description

Circular Connector, 3 Contact(s), Female, Receptacle

What kind of Keyed Connectors are you looking for?