• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 282841-4 Connector clip flexible: 0.05-3 mm² fixed: 0.05-3 mm² Number of pins: 4 1 pc(s) Green Box

Image similar
Packaging type
Box
Product type
Connector clip
Cross section (flexible) (min.)
0.05 mm²
Cross section (flexible) (max.)
3 mm²
Cross section (inflexible) (min.)
0.05 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY 282841-4

Our service for you

Technical specifications

Packaging type

Box

Product type

Connector clip

Cross section (flexible) (min.)

0.05 mm²

Cross section (flexible) (max.)

3 mm²

Cross section (inflexible) (min.)

0.05 mm²

Cross section (inflexible) (max.)

3 mm²

Number of pins

4

Factory colour

Green

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Content

1 pc(s)

Manufacturer part #

282841-4

30 - 12

Wire protection

Yes

Insulation material

PA 66

Contact material

Brass

Nominal voltage

300 V AC

Pitch

5.08 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3367044 TE Connectivity 282841-4 Connector clip flexible: 0.05-3 mm² fixed: 0.05-3 mm² Number of pins: 4 1 pc(s) Green Box

Datasheet 3367044 TE Connectivity 282841-4 Connector clip flexible: 0.05-3 mm² fixed: 0.05-3 mm² Number of pins: 4 1 pc(s) Green Box

User & Safety Instructions

User & Safety Instructions 3367044 TE Connectivity 282841-4 Connector clip flexible: 0.05-3 mm² fixed: 0.05-3 mm² Number of pins: 4 1 pc(s) Green Box

Description

Fixed Terminal Blocks 4P PCB MT TERM BLK

What kind of Connector Clips & Single Wire Connectors are you looking for?