• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 3-1625958-1 TE AMP Power Resistors High power resistor 2 W 1 pc(s) Box

Packaging type
Box
Product type
High power resistor
Power rating
2 W
Content
1 pc(s)
Length
26.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power Resistors

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Box

Product type

High power resistor

Power rating

2 W

Length

26.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

TE AMP Power Resistors

Documents & Downloads

Datasheet

Datasheet 2394805 TE Connectivity 3-1625958-1 TE AMP Power Resistors High power resistor 2 W 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 2394805 TE Connectivity 3-1625958-1 TE AMP Power Resistors High power resistor 2 W 1 pc(s) Box

Description

HB01RE 400M 1% 100PPM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.