
Highlights & Details
TE Connectivity 323913 Ring terminal Cross section (max.)=0.40 mm² Hole Ø=2.18 mm Partially insulated Yellow 1 pc(s)
- 0.10 - 0.40 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M2
- Hole Ø
2.18 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
323913
- Type
PIDG
- AWG max.
22
- AWG (min.)
26
- max. cross section
0.40 mm²
- Min. cross section
0.10 mm²
- Insulation material
Polyamide
- Cross-section range
0.10 - 0.40 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
- Material (details)
Galvanic tinned copper
Documents & Downloads
Datasheet
Datasheet 808604 TE Connectivity 323913 Ring terminal Cross section (max.)=0.40 mm² Hole Ø=2.18 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808604 TE Connectivity 323913 Ring terminal Cross section (max.)=0.40 mm² Hole Ø=2.18 mm Partially insulated Yellow 1 pc(s)























