• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 346100-4 Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Not insulated 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Ring terminal
Hole Ø
5.3 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY 346100-4

  • 0.5 - 1 mm²

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Ring terminal

Hole Ø

5.3 mm

Insulation type

Not insulated

Content

1 pc(s)

Contact material

Copper

Manufacturer part #

346100-4

Type

346100-4

AWG max.

16

AWG (min.)

20

max. cross section

1 mm²

Min. cross section

0.5 mm²

Weight

0.642 g

Cross-section range

0.5 - 1 mm²

RoHS-compliant

Yes

Support sleeve

Yes

Documents & Downloads

Datasheet

Datasheet 3367398 TE Connectivity 346100-4 Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Not insulated 1 pc(s) Tape on Full reel

Datasheet 3367398 TE Connectivity 346100-4 Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Not insulated 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3367398 TE Connectivity 346100-4 Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Not insulated 1 pc(s) Tape on Full reel

Information

Information 3367398 TE Connectivity 346100-4 Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Not insulated 1 pc(s) Tape on Full reel

Description

1mm2,Ring Terminals & Spade Terminals