• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 41290 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 90 ° Not insulated 1 pc(s) Ba

Image similar
Packaging type
Bag
Product type
Blade terminal
Connector width
6.35 mm
Connector thickness
0.81 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY 41290

  • 6.35 mm x 0.81 mm
  • -

Our service for you

Technical specifications

Packaging type

Bag

Product type

Blade terminal

Connector width

6.35 mm

Connector thickness

0.81 mm

Insulation type

Not insulated

Connection angle

90°

Content

1 pc(s)

Manufacturer part #

41290

Type

41290

RoHS-compliant

Yes

Size

6.35 x 0.81 mm

Hole Ø

3.3 mm

Documents & Downloads

Datasheet

Datasheet 3367735 TE Connectivity 41290 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 90 ° Not insulated 1 pc(s) Ba

Datasheet 3367735 TE Connectivity 41290 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 90 ° Not insulated 1 pc(s) Ba

User & Safety Instructions

User & Safety Instructions 3367735 TE Connectivity 41290 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 90 ° Not insulated 1 pc(s) Ba

Information

Information 3367735 TE Connectivity 41290 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 90 ° Not insulated 1 pc(s) Ba

Description

0.250 (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated