• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 5-166053-1 AWG (min.): 24 AWG max.: 20 Brass 2 A 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
AWG max.
20
Contact material
Brass
Content
1 pc(s)
AWG (min.)
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY 5-166053-1

Our service for you

Technical specifications

Packaging type

Tape on Full reel

AWG max.

20

Contact material

Brass

Content

1 pc(s)

AWG (min.)

24

Connection

Crimp

Wire

Manufacturer part #

5-166053-1

Contact surface

Gold

Nominal current

2 A

RoHS-compliant

Yes

Type

5-166053-1

Documents & Downloads

Datasheet

Datasheet 3397852 TE Connectivity 5-166053-1 AWG (min.): 24 AWG max.: 20 Brass 2 A 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3397852 TE Connectivity 5-166053-1 AWG (min.): 24 AWG max.: 20 Brass 2 A 1 pc(s) Tape on Full reel

Information

Information 3397852 TE Connectivity 5-166053-1 AWG (min.): 24 AWG max.: 20 Brass 2 A 1 pc(s) Tape on Full reel

Description

D-Sub Contacts PIN CONTACT CRIMP Reel of 500