• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 5745173-1 Number of pins: 25 180 ° 1 pc(s) Bag

Image similar
Packaging type
Bag
Number of pins
25
Connection angle
180 °
Content
1 pc(s)
Shielded
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE CONNECTIVITY 5745173-1

  • Number of pins: 25

Our service for you

Technical specifications

Packaging type

Bag

Number of pins

25

Connection angle

180°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

5745173-1

Cable Ø

13.46 mm

RoHS-compliant

Yes

Type

5745173-1

Documents & Downloads

Datasheet

Datasheet 3397507 TE Connectivity 5745173-1 Number of pins: 25 180 ° 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3397507 TE Connectivity 5745173-1 Number of pins: 25 180 ° 1 pc(s) Bag

Information

Information 3397507 TE Connectivity 5745173-1 Number of pins: 25 180 ° 1 pc(s) Bag

Description

D-Sub Backshells CABLE CLAMP KIT SIZE 3