• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 745253-6 AMPLIMITE HD-20 (HDP-20) Socket pin AWG (min.): 26 AWG max.: 22 Brass 1 pc(s)

Image similar
Product type
Socket pin
AWG max.
22
Contact material
Brass
Content
1 pc(s)
AWG (min.)
26
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

214 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket contact

Our service for you

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Socket pin

AWG max.

22

Contact material

Brass

Content

1 pc(s)

AWG (min.)

26

Connection

Crimp

Manufacturer part #

745253-6

Contact surface

Gold plated

RoHS-compliant

Yes

Type

AMPLIMITE HD-20 (HDP-20)

Documents & Downloads

Datasheet

Datasheet 1278559 TE Connectivity 745253-6 AMPLIMITE HD-20 (HDP-20) Socket pin AWG (min.): 26 AWG max.: 22 Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1278559 TE Connectivity 745253-6 AMPLIMITE HD-20 (HDP-20) Socket pin AWG (min.): 26 AWG max.: 22 Brass 1 pc(s)

Information

Information 1278559 TE Connectivity 745253-6 AMPLIMITE HD-20 (HDP-20) Socket pin AWG (min.): 26 AWG max.: 22 Brass 1 pc(s)

Information 1278559 TE Connectivity 745253-6 AMPLIMITE HD-20 (HDP-20) Socket pin AWG (min.): 26 AWG max.: 22 Brass 1 pc(s)

Information 1278559 TE Connectivity 745253-6 AMPLIMITE HD-20 (HDP-20) Socket pin AWG (min.): 26 AWG max.: 22 Brass 1 pc(s)

More interesting products

(*All information is plus legal VAT)