
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
TE Connectivity 967650-1 AMP Round Plug Connector In Acc. With DIN 72585 - 7 Pin
Our service for you
Technical specifications
- Type
967650-1
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
7
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Seal
Bayonet
- Nominal voltage
230 V
- Connection angle
180°
- Manufacturer part #
967650-1
- Number of pins
7
- RoHS-compliant
Yes
IP69/IP69K
- Series
DIN 72585
- Type
Bush case
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749714 TE Connectivity 967650-1 AMP Round Plug Connector In Acc. With DIN 72585 - 7 Pin
User & Safety Instructions
User & Safety Instructions 749714 TE Connectivity 967650-1 AMP Round Plug Connector In Acc. With DIN 72585 - 7 Pin
Description
These connectors are characterized by efficient processing, high stress and excellent electrical properties. Easy application, connector for single hole mounting provided.
Typical application: sensors, solenoid valves or power supply.
Typical application: sensors, solenoid valves or power supply.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.47*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































