• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity IM Industrial relay Nominal voltage: 3 V DC 2 change-overs 1 pc(s)

1/5
Product type
Industrial relay
Contact type
2 change-overs
Nominal voltage
3 V DC
Type
IM
Connection
THT
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity IM Industrial relay Nominal voltage: 3 V DC 2 change-overs 1 pc(s)

Our service for you

Technical specifications

  • Sealing class: RTV
  • insulation (HF-parameter): -18.8dB at 900MHz, -37dB at 100MHz
  • Insulation probe functions: Original standing surge voltage of 2,500 V between contacts & coil
  • Contact switch-off current (A): 2
  • contact coating material: Gold
  • contact switch-on current (A): 2
  • contact limit current (A)
  • : 2
  • contact numbers of the poles: 2
  • contact special functions: Gold
  • contact plug-in contact type: Monostable/DC plug-in connection type: Mono pole-pole-pole-pole-pole-pole stable
Product type

Industrial relay

Type

IM

Connection

THT

Contact type

2 change-overs

Contact material

Gold (Au)

Nominal voltage

3 V DC

Resistance (coil)

64 Ω

Coil voltage rating

140 mW

Max. temperature

+85 °C

Min. temperature

-40 °C

Length

10 mm

Width

6 mm

Height

5.65 mm

Dim

(L x W x H) 10 x 6 x 5.65 mm

Content

1 pc(s)

Weight

0.75 g

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272796 TE Connectivity IM Industrial relay Nominal voltage: 3 V DC 2 change-overs 1 pc(s)