• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity PB114024 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

1/3
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.87 / piece)
€ 1.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB-Power Print Relay,10A

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Creepage current resistance CTI 175
Product type

PCB relay

Type

PB114024

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1600 Ω

Contact type

1 change-over

Contact material

AgNi 90/10

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Creepage distance (coil/clips)

4 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

15 mm

Width

15 mm

Height

20 mm

Dim

(L x W x H) 15 x 15 x 20 mm

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage (details)

24 V DC

Nominal current (details)

10 A

Test voltage

(Coil/Contact) 2000Veff

Switching capacity

2500 VA

Type

PB114024

Ambient temperature

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504406 TE Connectivity PB114024 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

Description

Convenient relays in these class. Small area of 15 x 15 mm.

Hints

Approval: VDE, cULus.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?