Image similar
Box
PCB connector
wire-to-wire
3.33 mm
2
2
17.4 mm
1.5 mm
8 A
8 A
1 pc(s)
(L x W x H) 55.8 x 17.4 x 17.6 mm
180°
1801174-4
Yellow
12 V
24 V
48 V
17.6 mm
55.8 mm
Yes
IPX9K
150 °C
-40 °C
1801174-4
1
Datasheet 3366951 TE Connectivity PCB connector Total number of pins 2 Contact spacing: 3.33 mm 1801174-4 1 pc(s) Box
User & Safety Instructions 3366951 TE Connectivity PCB connector Total number of pins 2 Contact spacing: 3.33 mm 1801174-4 1 pc(s) Box
Information 3366951 TE Connectivity PCB connector Total number of pins 2 Contact spacing: 3.33 mm 1801174-4 1 pc(s) Box